icotek 31386.900 CONFIX HF Cable Grommet Angled Black Easy Install

MPN
31386.900
Brand
icotek
EAN-13
2050002260948
Order Code
04-4523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.86
10+ £12.57
100+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

Icotek's 31386.900 is a black cable grommet designed with an angled structure for optimal cable management. The grommet provides secure and organised routing of cables, suitable for use in bulkhead fittings. It is commonly used in electrical panels and industrial machinery to protect cables from abrasion and environmental factors.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 67 x 63 x 41 mm
Halogen-free No
Height 41mm
IP Rating IP54
Length 67mm
Material Plastic
Mounting hole M25
Width 63mm

Reviews

Be the first to submit a review

Trustpilot