Icotek 31381.900 Cable Grommet Angled Grey Easy Install Flange Angle

MPN
31381.900
Brand
icotek
EAN-13
4251269317125
Order Code
04-4520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.62
10+ £7.79
100+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Icotek's 31381.900 cable grommet is an angled, grey component designed for efficient cable management. It is ideal for routing and sealing cables in panels and enclosures. This product helps maintain organised and protected cable installations in various industrial applications.
Type Cable grommet
Colour Grey
Dimensions (L x W x H) 49 x 45 x 32.5 mm
Halogen-free No
Height 32.5mm
IP Rating IP54
Length 49mm
Material Plastic
Mounting hole M16
Width 45mm

Reviews

Be the first to submit a review

Trustpilot