ICH ISO G Parallel Extenders 60 bar Nickel Plated Brass

ICH Brand: ICH

A range of parallel extenders with internal and external threads. Manufactured from nickel plated brass and suitable for use in compressed air systems.

  • Choice of thread sizes and lengths
  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
ICH 20702 Parallel Extender G1/8 22mm Long 60 bar Brass NP
ICH 20702 Parallel Extender G1/8 22mm Long 60 bar Brass NP
Standard range
Order code: 63-4052
MPN: 20702

Despatched within 4 working days - 23 in stock
5+ £0.899
Price per unit Ex VAT
G1/8 Extender Compressed air
ICH 20703 Parallel Extender G1/8 42mm Long 60 bar Brass NP
ICH 20703 Parallel Extender G1/8 42mm Long 60 bar Brass NP
Standard range
Order code: 63-4053
MPN: 20703

Despatched within 4 working days - 6 in stock
2+ £2.28
10+ £2.10
100+ £1.97
500+ £1.91
Price per unit Ex VAT
G1/8 Extender Compressed air
ICH 20704 Parallel Extender G1/4 35mm Long 60 bar Brass NP
ICH 20704 Parallel Extender G1/4 35mm Long 60 bar Brass NP
Standard range
Order code: 63-4054
MPN: 20704

Despatched within 4 working days - 90 in stock
3+ £1.84
Price per unit Ex VAT
G1/4 Extender Compressed air
ICH 20705 Parallel Extender G1/4 51mm Long 60 bar Brass NP
ICH 20705 Parallel Extender G1/4 51mm Long 60 bar Brass NP
Standard range
Order code: 63-4055
MPN: 20705

Despatched within 4 working days - 45 in stock
2+ £2.36
Price per unit Ex VAT
G1/4 Extender Compressed air

Trustpilot