ICH 20702 Parallel Extender G1/8 22mm Long 60 bar Brass NP

MPN
20702
Brand
ICH
EAN-13
2050001273406
Order Code
63-4052
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.899
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

A parallel extender with G1/8 internal and external threads and 22mm length. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Extender
Medium Compressed air
Thread G1/8

Reviews

Be the first to submit a review

Trustpilot