ICH 20704 Parallel Extender G1/4 35mm Long 60 bar Brass NP

MPN
20704
Brand
ICH
EAN-13
2050001273437
Order Code
63-4054
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

A parallel extender with G1/4 internal and external threads and 35mm length. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Extender
Medium Compressed air
Thread G1/4

Reviews

Be the first to submit a review

Trustpilot