ICH ISO G Nipple Adaptors 60 bar Nickel Plated Brass

ICH Brand: ICH

A range of nipple adaptors with parallel threads. The adaptors are manufactured from nickel plated brass and are suitable for use in compressed air systems.

  • Choice of thread sizes
  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
ICH 20102 Nipple Adaptor G1/8 to G1/8 60 bar Brass NP
ICH 20102 Nipple Adaptor G1/8 to G1/8 60 bar Brass NP
Standard range
Order code: 63-3897
MPN: 20102

Despatched within 4 working days - 111 in stock
10+ £0.516
Price per unit Ex VAT
G1/8 to G1/8 Nipple adaptor Compressed air
ICH 20303 Nipple Adaptor G1/8 to G1/4 60 bar Brass NP
ICH 20303 Nipple Adaptor G1/8 to G1/4 60 bar Brass NP
Standard range
Order code: 63-3898
MPN: 20303

Despatched within 4 working days - 30 in stock
5+ £0.991
Price per unit Ex VAT
G1/8 to G1/4 Nipple adaptor Compressed air
ICH 20103 Nipple Adaptor G1/4 to G1/4 60 bar Brass NP
ICH 20103 Nipple Adaptor G1/4 to G1/4 60 bar Brass NP
Order code: 63-3899
MPN: 20103
5+ £1.03
Price per unit Ex VAT
G1/4 to G1/4 Nipple adaptor Compressed air
ICH 20304 Nipple Adaptor G1/8 to G3/8 60 bar Brass NP
ICH 20304 Nipple Adaptor G1/8 to G3/8 60 bar Brass NP
Standard range
Order code: 63-3900
MPN: 20304

Despatched within 4 working days - 22 in stock
5+ £1.16
Price per unit Ex VAT
G1/8 to G3/8 Nipple adaptor Compressed air
ICH 20305 Nipple Adaptor G1/4 to G3/8 60 bar Brass NP
ICH 20305 Nipple Adaptor G1/4 to G3/8 60 bar Brass NP
Standard range
Order code: 63-3901
MPN: 20305

Despatched within 4 working days - 132 in stock
5+ £1.35
Price per unit Ex VAT
G1/4 to G3/8 Nipple adaptor Compressed air
ICH 20104 Nipple Adaptor G3/8 to G3/8 60 bar Brass NP
ICH 20104 Nipple Adaptor G3/8 to G3/8 60 bar Brass NP
Standard range
Order code: 63-3902
MPN: 20104

Despatched within 4 working days - 40 in stock
3+ £1.45
Price per unit Ex VAT
G3/8 to G3/8 Nipple adaptor Compressed air
ICH 20306 Nipple Adaptor G1/4 to G1/2 60 bar Brass NP
ICH 20306 Nipple Adaptor G1/4 to G1/2 60 bar Brass NP
Standard range
Order code: 63-3903
MPN: 20306

Despatched within 4 working days - 43 in stock
3+ £1.96
Price per unit Ex VAT
G1/4 to G1/2 Nipple adaptor Compressed air
ICH 20307 Nipple Adaptor G3/8 to G1/2 60 bar Brass NP
ICH 20307 Nipple Adaptor G3/8 to G1/2 60 bar Brass NP
Standard range
Order code: 63-3904
MPN: 20307

Despatched within 4 working days - 54 in stock
3+ £2.03
Price per unit Ex VAT
G3/8 to G1/2 Nipple adaptor Compressed air
ICH 20105 Nipple Adaptor G1/2 to G1/2 60 bar Brass NP
ICH 20105 Nipple Adaptor G1/2 to G1/2 60 bar Brass NP
Standard range
Order code: 63-3905
MPN: 20105

Despatched within 4 working days - 27 in stock
2+ £2.36
Price per unit Ex VAT
G1/2 to G1/2 Nipple adaptor Compressed air

Trustpilot