ICH 20303 Nipple Adaptor G1/8 to G1/4 60 bar Brass NP

MPN
20303
Brand
ICH
EAN-13
2050001245021
Order Code
63-3898
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.991
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

A nipple adaptor with G1/8 to G1/4 parallel threads. The adaptor is manufactured from nickel plated brass and is suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Nipple adaptor
Medium Compressed air
Thread G1/8 to G1/4

Reviews

Be the first to submit a review

Trustpilot