ICH 20104 Nipple Adaptor G3/8 to G3/8 60 bar Brass NP

MPN
20104
Brand
ICH
EAN-13
2050001245113
Order Code
63-3902
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

A nipple adaptor with G3/8 to G3/8 parallel threads. The adaptor is manufactured from nickel plated brass and is suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Nipple adaptor
Medium Compressed air
Thread G3/8 to G3/8

Reviews

Be the first to submit a review

Trustpilot