ICH ISO G/ISO R Cross Connectors 60 bar Nickel Plated Brass

ICH Brand: ICH

These union cross connectors have 3x tapered internal threads and 1x parallel external thread. Manufactured from nickel plated brass and suitable for use in compressed air systems.

  • Choice of thread sizes
  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
ICH 60251 Cross Connector G1/8 Ext. Thread R1/8 Int. Threads 60 bar Brass NP
ICH 60251 Cross Connector G1/8 Ext. Thread R1/8 Int. Threads 60 bar Brass NP
Standard range
Order code: 63-4019
MPN: 60251

Despatched within 4 working days - 17 in stock
2+ £2.01
10+ £1.85
100+ £1.73
Price per unit Ex VAT
R1/8 x R1/8 x R1/8 x G1/8 Union cross Compressed air
ICH 60252 Cross Connector G1/4 Ext. Thread R1/4 Int. Threads 60 bar Brass NP
ICH 60252 Cross Connector G1/4 Ext. Thread R1/4 Int. Threads 60 bar Brass NP
Order code: 63-4020
MPN: 60252
2+ £3.90
Price per unit Ex VAT
R1/4 x R1/4 x R1/4 x G1/4 Union cross Compressed air
ICH 60253 Cross Connector G3/8 Ext. Thread R3/8 Int. Threads 60 bar Brass NP
ICH 60253 Cross Connector G3/8 Ext. Thread R3/8 Int. Threads 60 bar Brass NP
Standard range
Order code: 63-4021
MPN: 60253

Despatched within 4 working days - 2 in stock
1+ £5.29
Price per unit Ex VAT
R3/8 x R3/8 x R3/8 x G3/8 Union cross Compressed air

Trustpilot