ICH 60253 Cross Connector G3/8 Ext. Thread R3/8 Int. Threads 60 bar Brass NP

MPN
60253
Brand
ICH
EAN-13
2050001272768
Order Code
63-4021
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

    R1/4 x R1/4 x R1/4 x G1/4 R1/8 x R1/8 x R1/8 x G1/8 R3/8 x R3/8 x R3/8 x G3/8
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These union cross connectors have 3x R3/8 internal threads and 1x G3/8 external thread. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Union cross
Medium Compressed air
Thread R3/8 x R3/8 x R3/8 x G3/8

Reviews

Be the first to submit a review

Trustpilot