ICH Banjo Flow Regulators Unidirectional Type B for Cylinders

ICH Brand: ICH

A range of unidirectional banjo flow regulators that are designed for use with Type B pneumatic cylinders. Manufactured from nickel plated brass and suitable for use in compressed air systems.

  • Choice of thread sizes
  • Corrosion resistant
  • Max. pressure 10 bar
  • Max. media temperature 70°C
Description Image Product Buy Pricing (Ex VAT) Max. media temperature Thread Type Hose O/D Medium
ICH 304807 Banjo Flow Regulator Unidirectional Type B for Cylinders G1/8 x 8mm
ICH 304807 Banjo Flow Regulator Unidirectional Type B for Cylinders G1/8 x 8mm
Order code: 63-4433
MPN: 304807
1+ £12.88
Price per unit Ex VAT
70°C G1/8 Banjo flow regulator 8mm Compressed air
ICH 304808 Banjo Flow Regulator Unidirectional Type B for Cylinders G1/4 x 8mm
ICH 304808 Banjo Flow Regulator Unidirectional Type B for Cylinders G1/4 x 8mm
Standard range
Order code: 63-4434
MPN: 304808

Despatched within 4 working days - 10 in stock
1+ £11.32
Price per unit Ex VAT
G1/4 Banjo flow regulator 8mm Compressed air

Trustpilot