ICH 304807 Banjo Flow Regulator Unidirectional Type B for Cylinders G1/8 x 8mm

MPN
304807
Brand
ICH
EAN-13
8718427012699
Order Code
63-4433
  • Quickly find another product in this range by Thread:

    G1/4 G1/8
View Full Product Range (2)

Discontinued


A unidirectional banjo flow regulator with a G1/8 thread and bore of 8mm. Designed for use with Type B pneumatic cylinders. Manufactured from nickel plated brass and suitable for use in compressed air systems.
  • Corrosion resistant
  • Max. pressure 10 bar
  • Max. media temperature 70°C
Type Banjo flow regulator
Hose O/D 8mm
Max. media temperature 70°C
Medium Compressed air
Thread G1/8

Trustpilot