ICH 304808 Banjo Flow Regulator Unidirectional Type B for Cylinders G1/4 x 8mm

MPN
304808
Brand
ICH
EAN-13
8718427012705
Order Code
63-4434
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

    G1/4 G1/8
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A unidirectional banjo flow regulator with a G1/4 thread and bore of 8mm. Designed for use with Type B pneumatic cylinders. Manufactured from nickel plated brass and suitable for use in compressed air systems.
  • Corrosion resistant
  • Max. pressure 10 bar
  • Max. media temperature 70°C
Type Banjo flow regulator
Hose O/D 8mm
Medium Compressed air
Thread G1/4

Reviews

Be the first to submit a review

Trustpilot