ICH 60103 Parallel Y Connector G1/4 Threads 60 bar Brass NP

MPN
60103
Brand
ICH
EAN-13
2050001273345
Order Code
63-4049
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

    G1/2 G1/4 G1/8 G3/8
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

A parallel Y connector with internal G1/4 threads on outlet and branches. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Y connector
Medium Compressed air
Thread G1/4

Reviews

Be the first to submit a review

Trustpilot