ICH ISO G Parallel Y Connectors 60 bar Nickel Plated Brass

ICH Brand: ICH

A range of Y connectors with parallel internal threads on outlet and branches. Manufactured from nickel plated brass and suitable for use in compressed air systems.

  • Choice of thread sizes
  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
ICH 60102 Parallel Y Connector G1/8 Threads 60 bar Brass NP
ICH 60102 Parallel Y Connector G1/8 Threads 60 bar Brass NP
Order code: 63-4048
MPN: 60102
3+ £1.73
Price per unit Ex VAT
G1/8 Y connector Compressed air
ICH 60103 Parallel Y Connector G1/4 Threads 60 bar Brass NP
ICH 60103 Parallel Y Connector G1/4 Threads 60 bar Brass NP
Standard range
Order code: 63-4049
MPN: 60103

Despatched within 4 working days - 22 in stock
2+ £2.37
Price per unit Ex VAT
G1/4 Y connector Compressed air
ICH 60104 Parallel Y Connector G3/8 Threads 60 bar Brass NP
ICH 60104 Parallel Y Connector G3/8 Threads 60 bar Brass NP
Order code: 63-4050
MPN: 60104
2+ £3.71
Price per unit Ex VAT
G3/8 Y connector Compressed air
ICH 60105 Parallel Y Connector G1/2 Threads 60 bar Brass NP
ICH 60105 Parallel Y Connector G1/2 Threads 60 bar Brass NP
Order code: 63-4051
MPN: 60105
1+ £5.60
Price per unit Ex VAT
G1/2 Y connector Compressed air

Trustpilot