ICH 30204 Parallel Male Plug G3/8 Hex Head 60 bar Brass NP

MPN
30204
Brand
ICH
EAN-13
2050001273161
Order Code
63-4040
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

A parallel G3/8 plug with a 19mm hexagonal head. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Parallel plug
Medium Compressed air
Thread G3/8

Reviews

Be the first to submit a review

Trustpilot