ICH Parallel Male Plugs Hex Head 60 bar Nickel Plated Brass

ICH Brand: ICH

A range of parallel plugs with hexagonal heads. Manufactured from nickel plated brass and suitable for use in compressed air systems.

  • Choice of thread sizes
  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
ICH 30202 Parallel Male Plug G1/8 Hex Head 60 bar Brass NP
ICH 30202 Parallel Male Plug G1/8 Hex Head 60 bar Brass NP
Order code: 63-4038
MPN: 30202
10+ £0.500
Price per unit Ex VAT
G1/8 Parallel plug Compressed air
ICH 30203 Parallel Male Plug G1/4 Hex Head 60 bar Brass NP
ICH 30203 Parallel Male Plug G1/4 Hex Head 60 bar Brass NP
Standard range
Order code: 63-4039
MPN: 30203

Despatched within 4 working days - 28 in stock
10+ £0.746
Price per unit Ex VAT
G1/4 Parallel plug Compressed air
ICH 30204 Parallel Male Plug G3/8 Hex Head 60 bar Brass NP
ICH 30204 Parallel Male Plug G3/8 Hex Head 60 bar Brass NP
Standard range
Order code: 63-4040
MPN: 30204

Despatched within 4 working days - 5 in stock
5+ £0.940
Price per unit Ex VAT
G3/8 Parallel plug Compressed air
ICH 30205 Parallel Male Plug G1/2 Hex Head 60 bar Brass NP
ICH 30205 Parallel Male Plug G1/2 Hex Head 60 bar Brass NP
Order code: 63-4041
MPN: 30205
3+ £1.29
Price per unit Ex VAT
G1/2 Parallel plug Compressed air
ICH 30206 Parallel Male Plug G3/4 Hex Head 60 bar Brass NP
ICH 30206 Parallel Male Plug G3/4 Hex Head 60 bar Brass NP
Order code: 63-4042
MPN: 30206
2+ £2.41
Price per unit Ex VAT
G3/4 Parallel plug Compressed air
ICH 30207 Parallel Male Plug G1 Hex Head 60 bar Brass NP
ICH 30207 Parallel Male Plug G1 Hex Head 60 bar Brass NP
Order code: 63-4043
MPN: 30207
2+ £3.94
Price per unit Ex VAT
G1 Parallel plug Compressed air

Trustpilot