i-tec U3DUALHDMIDOCKUK USB 3.0/USB-C Dual HDMI Docking Station

MPN
U3DUALHDMIDOCKUK
Brand
i-tec
EAN-13
8595611703850
Order Code
70-4979
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £87.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 106 in stock

Universal docking station which can be used with practically any laptop, since it can be connected to any USB port (USB 3.0, USB-D, Thunderbolt 3, or even the older USB 2.0).

The station supports up to 2 external monitors connected via HDMI ports. 6 USB ports, reliable and fast Internet connection thanks to an integrated LAN port, and support for audio input and output.

The docking station can be installed vertically (takes up less space on the desk) or horizontally, where it can serve as a comfortable stand for your laptop.
  • Connect up to two external monitors
  • Two HDMI ports available
  • 2x USB 3.0 (one of which supports quick charging), for fast data transmission
  • 4x USB 2.0 ports for easy connection of your USB devices and peripherals
  • Gigabit Ethernet RJ-45 provides reliable, robust and high-speed Internet connection supporting 10/100/1000 Mbps speeds
  • Separate audio output and audio input (microphone)
  • Supports Windows 10, macOS X, Android, ChromeOS and Linux
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot