i-tec TB4DUALDPDOCKPDPROUK Thunderbolt 4 Dual DisplayPort Docking Station PRO +

MPN
TB4DUALDPDOCKPDPROUK
Brand
i-tec
EAN-13
8595611706882
Order Code
70-5665
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £161.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

Exceptional performance, ultra-fast data transfer and support for up to 8K resolution. One of the most powerful docking stations on the market!

Crystal clear image quality, super-fast internet, and the ability to transfer data at speeds of up to 4 GB per second thanks to the integrated Thunderbolt” 4 output port. You can also, of course, connect your headphones or audio and charge your laptop (92W), all using one single cable.

Thanks to the integrated DP 1.4 protocol, you can connect this dock to a monitor with a resolution of up to 8K (7680 x 4320) with a refresh rate of 30 Hz, which is equivalent to the resolution of four monitors, each at 4K resolution. This makes it the ideal solution for graphic designers, analysts, developers, film editors, or high-definition video enthusiasts and lovers.

The dock is now compatible not only with Thunderbolt” 4 ports, but also USB-C*, making it a flexible solution for businesses and users who run laptops and tablets with different ports.

* Only one (4K/60 Hz) monitor is supported when connected to USB-C.
  • Compatible with Thunderbolt™ 3/4, USB4, USB-C laptops & tablets. (The host device must support DisplayPort Alt mode)
  • DisplayPort or Thunderbolt™ 4 ports support up to 8K/30Hz display (single screen) or 2x 4K / 60 Hz (dual screen mode)
  • Thunderbolt™ 4 port provides data transfer speed up to 40 Gbps or video output
  • 6x USB ports make it easy to connect multiple USB devices and peripherals
  • Provides up to 92W Power Delivery for compatible USB4, USB-C and Thunderbolt laptops & tablets. The host device must support USB-C Power Delivery
  • 2.5GLAN Ethernet supports network speeds of 10/100/1000/2500 Mbps speeds, providing a robust and super-speed internet connection
  • SD/TF slots allow easy connection of memory cards
  • Combo 3.5 mm audio input/output jack for easy connection to headset or speakers
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot