i-tec DP2HDMI4K30HZ Passive DisplayPort to HDMI Adapter (max 4K/30Hz)

MPN
DP2HDMI4K30HZ
Brand
i-tec
EAN-13
8595611706707
Order Code
70-4389
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Extend your desktop with an external HDMI monitor via the DisplayPort port. This adapter supports a resolution of up to 4K/30 Hz and is suitable for use with all devices equipped with an DisplayPort++ port (NOTE: the adapter will not work if connected to a port not marked “DP++”) .

Using it is very simple: just plug the adapter into the DP port of your computer, connect it to your display using the HDMI connector, and you can start using it instantly. The driver is installed automatically from the system.

In the case of DisplayPort with DisplayLink, the maximum resolution will be 4K / 30 Hz (e.g., i-tec docking stations or video adapters with product number starting with CAxxxxxxxxx)

In the case of a DisplayPort connection with Thunderbolt, the maximum resolution will be 4K / 30 Hz (e.g., i-tec docking stations or video adapters with a product number starting with TBxxxxxxxxx)

In the case of DisplayPort with USB-C, the maximum resolution will be FHD (1080p) / 60 Hz (e.g., i-tec docking stations or video adapters with product number starting with C31xxxxxxxxx)
  • Plug & Play and price affordable DisplayPort to HDMI adapter
  • Use only with DisplayPort ports marked "DP++"
  • In the case of DisplayPort with DisplayLink, the maximum resolution will be 4K / 30 Hz (e.g., i-tec docking stations or video adapters with product number starting with CAxxxxxxxxx)
  • In the case of a DisplayPort connection with Thunderbolt, the maximum resolution will be 4K / 30 Hz (e.g., i-tec docking stations or video adapters with a product number starting with TBxxxxxxxxx)
  • In the case of DisplayPort with USB-C, the maximum resolution will be FHD (1080p) / 60 Hz (e.g., i-tec docking stations or video adapters with product number starting with C31xxxxxxxxx)
Type HDMI Adapter

Reviews

Be the first to submit a review

Trustpilot