i-tec CATRIPLEDOCKPDPROUK USB 3.0 / USB-C / Thunderbolt, 3x 4K Docking Station

MPN
CATRIPLEDOCKPDPROUK
Brand
i-tec
EAN-13
8595611704130
Order Code
70-5165
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

A powerful professional docking station that supports output to up to three external monitors in up to 4K high resolution. The dock can be used with virtually any laptop as it supports connection to all common ports: USB 3.0, USB-C and Thunderbolt 3/4, while supporting all common current operating systems. However, connection to three monitors will only be possible if the laptop has a Thunderbolt 3/4 port or a USB-C port that supports video transfer (USB-C DP Alt mode).

Plenty of USB ports (including those that support speeds of up to 10 Gbps), reliable and fast connection to the corporate network thanks to the integrated LAN port and support for installation behind the monitor all make this docking station the ideal companion for true professionals. Of course, it supports charging of your laptop or tablet, up to 100W,

*HDMI 3 port will only work when connected to a laptop with Thunderbolt 3/4 port or USB-C port supporting video transfer (called USB-C DP Alt mode)
  • Connect up to 3 external monitors in resolutions up to 4K
  • Power delivery: up to 100W
  • 2 DisplayPort and 3 HDMI ports available
  • 3x USB 3.1 and 2x USB-C allow you to easily connect your USB devices and peripherals (two ports support 10 Gbps speed)
  • Gigabit Ethernet RJ-45 provides reliable, robust and high-speed internet connectivity with support for 10/100/1000 Mbps speeds
  • Combo jack for audio and microphone
  • Kensington lock provides anti-theft protection, especially in shared office environments or public areas
  • Docking station power switch allows for maximum power savings
  • Docking station supports a VESA mount for smart vertical installation behind a VESA-enabled monitor
  • Supports Windows 10, macOS, Android and Linux
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot