i-tec CADUA4KDOCKPDL2UK USB 3.0 / USB-C / Thunderbolt 3 Dual Display Docking St

MPN
CADUA4KDOCKPDL2UK
Brand
i-tec
EAN-13
8595611705878
Order Code
70-2953
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 84 in stock

A powerful office docking station supporting super-fast USB Gen 2 ports. Dock supports output to up to two external monitors in up to 4K high resolution. The dock can be used with virtually all notebooks as it supports connection to all common ports: USB 3.0, USB-C and Thunderbolt” 3/4, while supporting all common current operating systems.

Plenty of USB ports (two USB-C support Gen 2 speeds of up to 10 Gbps), reliable and fast connection to the corporate network thanks to the integrated LAN port and support for installation behind the monitor all make this docking station the ideal companion for true professionals. Of course, it supports charging of your laptop or tablet, up to 100 W.

- Connect to 2 external monitors in resolutions up to 4K
- Power delivery: up to 100 W
- 2 DisplayPort and 2 HDMI ports available
- 4x USB 3.0 Gen 1 (5 Gbps) and 2x USB-C Gen 2 (10 Gbps) allow you to easily connect your USB devices and peripherals
- Gigabit Ethernet RJ-45 provides reliable, robust and high-speed internet connectivity with support for 10/100/1000 Mbps speeds
- Combo jack for audio and microphone
- Kensington lock provides anti-theft protection, especially in shared office environments or public areas
- Docking station power switch allows for maximum power savings
- Docking station supports a VESA mount for smart vertical installation behind a VESA-enabled monitor
- Supports Windows 10 / 11, macOS, Android 5 or later, Chrome OS R51 or later, Linux Ubuntu

If the docking station is connected via USB 3.0 port, charging is not supported.
  • Universal docking station, compatible with USB-C, USB-A and Thunderbolt laptops & tablets
  • 2x DisplayPort and 2x HDMI supporting up to dual 4K/60Hz displays (also applies to Apple M1/M2 platform) or single 5K/60Hz display
  • 6x USB ports including 4x USB-A 3.0 (1x BC 1.2 fast charge) and 2x USB-C Gen2 (10 Gbps), making it easy to connect multiple USB devices and peripherals for super-fast data transfer
  • Provides up to 100W Power Delivery for compatible USB-C and Thunderbolt laptops & tablets. The host device must support USB-C Power Delivery
  • GLAN Ethernet supports network speeds of 10/100/1000 Mbps speeds, providing a robust and high-speed internet connection
  • Separate 3.5 mm audio input and output jacks for easy connection to headset or speakers
  • VESA bracket available to help keep your desk tidy and free from cables, plus K-lock slot for added security
Host Connection USB

Reviews

Be the first to submit a review

Trustpilot