i-tec CADUA4KDOCKPDB100UK Universal Dual 4K Display Docking Station + Power Del

MPN
CADUA4KDOCKPDB100UK
Brand
i-tec
EAN-13
8595611707186
Order Code
70-5785
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 68 in stock

A powerful, yet affordable docking station that supports output to up to two external monitors in high resolution, up to 4K/60Hz. The dock can be used with virtually all laptops as it supports connection to all common ports: 3.0, USB-C, USB4 and Thunderbolt” 3/4 while supporting all common current operating systems.
Plenty of ports, a reliable and fast connection to the corporate network thanks to the integrated LAN port and support for installation behind a monitor all make this docking station the ideal companion for true professionals. The docking station can be used when simply connected to a laptop (without a USB-C charger), or with a USB-C charger (not included). In this case, it supports charging of a laptop or tablet, up to 85 W of power.

- Connection of 2 external monitors with up to 4K/60Hz resolution
- Power Delivery: up to 85W (when using a 100W USB-C charger; not included)
- 2 DisplayPort and 2 HDMI ports available
- 2x USB 3.1 Gen 1 (5 Gbps), 2x USB 2.0 and 1x USB-C Gen 1 (5 Gbps) make it easy to connect your USB devices and peripherals
- Gigabit Ethernet RJ-45 provides reliable, robust and high-speed Internet connectivity with support for 10/100/1000 Mbps speeds
- Combination audio and microphone connector
- Kensington lock provides anti-theft protection, especially in shared office environments or public places
- Docking station power switch for maximum power savings
- Docking station supports a VESA mount for smart vertical installation behind a VESA-enabled monitor
- Supports Windows 10/11, macOS, Android 5 or later, Chrome OS R51 or later, Linux Ubuntu

Charging is not supported when the dock is connected via USB 3.0.
  • Universal docking station compatible with USB-C, USB-A, USB4 and Thunderbolt laptops and tablets
  • 2x DisplayPort and 2x HDMI supporting up to two 4K/60Hz displays (also valid for Apple M1/M2/M3 platform) or one 5K/60Hz display
  • 5x USB ports including 1x USB-C 3.1 (5 Gbps, with BC 1.2 fast charging support) and 2x USB-A 3.1 (5 Gbps, with BC 1.2 fast charging support), making it easy to connect multiple USB devices and peripherals for fast data transfer
  • The dock can be operated without a USB-C charger, even when connected to a laptop via the USB-A connector
  • Provides up to 85W Power Delivery for compatible USB-C, USB4 and Thunderbolt laptops and tablets
  • GLAN Ethernet supports network speeds of 10/100/1000 Mbps, providing robust, high-speed internet connectivity
  • Separate 3.5mm audio input and output jacks for easy connection of a headset or speakers
  • Optional VESA mount to help you keep your desk tidy and get rid of cables, and a K-lock slot for added security
  • Note: USB-C 100W charger included. Alternatively, if you want to use your own current USB-C charger (such as the one that came with your laptop), you can purchase the dock that comes without the included charger, under the code CADUA4KDOCKPDB
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot