i-tec CACHRGHUB10CUK USB-C/USB-A Metal Charging + data HUB, 15W per port, 10x U

MPN
CACHRGHUB10CUK
Brand
i-tec
EAN-13
8595611706363
Order Code
70-4666
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

This modern HUB offers 10 USB-C with Plug & Play functionality and up to 15W charging per port. With 10 USB ports, the HUB can charge up to 10 devices at once.

At the same time, the ports allow data transfer: two USB ports (1 and 6) allow 5 Gbps transfer and the remaining ports support speeds up to 480 Mbps (USB 2.0).

The HUB does not require any drivers to be installed, just connect it to your computer with a USB cable and you can start using it immediately. The HUB has built-in surge protection for your computer in case of short circuits on peripherals.

If you will only use the HUB for charging, there is no need to connect it to your computer.
  • Powerful HUB for charging and data transfer
  • The HUB is compatible with all modern laptops (connects via USB 3.0, USB-C or Thunderbolt™ 3/4 ports)
  • The HUB offers 10x USB-C ports
  • Each port supports up to 15 W charging and 5 Gbps or 480 Mbps data transfer
  • If you only want to charge, there is no need to connect the HUB to a computer
  • The HUB includes an integrated power adapter (180 W)
  • Efficient and quiet cooling
  • Surge and current protection
Type USB 2.0 Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot