i-tec CA6MONITORDOCKPDUK Universal 6x 4K/60Hz Display Docking Station + Power D

MPN
CA6MONITORDOCKPDUK
Brand
i-tec
EAN-13
8595611706936
Order Code
70-5832
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £249.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

The ultimate performance docking station. Supports up to six external monitors* at 4K/60Hz. Or, two can run simultaneously even at 8K! The perfect product for users who require multiple monitors without compromising on image stability, resolution and refresh rate. The dock also features a USB-C fast charging port (with up to 30W charging power), especially for charging smartphones and tablets, fast USB ports, a 2.5 Gbps LAN port, as well as other peripherals.
The dock can be connected to virtually any laptop, regardless of make, model or operating system type. Any USB port is sufficient*.
The dock can be installed behind the monitor (if it supports a standard VESA mount), using the i-tec VESA mount.

- Support for up to 6 external monitors* with resolutions up to 2x 8k, or 6x 4K/60Hz
- Video ports: 2x HDMI, 2x DP, 2x USB-C MFDP (supporting video* or 10 Gbps data)
- 2x USB-C (10 Gbps), one supporting up to 30 W charging
- 4x USB-A 3.1 Gen. 1
- LAN port with up to 2.5 Gbps (10/100/1000/2500 Mbit)
- 5 mm audio/mic port
- 1x SD/microSD slot
- Laptop power supply up to 140 W **
- Docking station on/off button
- Support for installation behind a monitor

* If connected via USB-A, only four monitors will be supported via DP and HDMI ports, and laptop/tablet charging will not be possible.
** If your laptop or tablet supports the new and modern USB-C Power Delivery PD 3.1 charging protocol, the docking station will offer charging power up to 140W (if you have PD 3.0, the charging power will be 100W)
  • The ultimate performance docking station, allowing up to six monitors to be connected simultaneously
  • Dock is compatible with almost any current laptop (connects via USB-A, USB-C, USB4 or Thunderbolt™ 3/4 ports)
  • Support for the highest possible resolution: two monitors can run at up to 8K resolution, or six monitors can run at up to 4K/60 Hz
  • The dock has a USB-C power port with up to 30W of power, for charging tablets and powerful smartphones
  • There are 8 USB ports, including two USB-C Gen2 (10 Gbps) supporting video, two USB-C (10 Gbps) and four USB-A (10 Gbps)
  • Super-fast LAN port supports up to 2.5 Gbps (10/100/1000/2500 Mbps)
  • The combined 3.5mm audio/mic port can connect, for example, integrated headphones with microphone
  • The docking station supports power for a connected laptop or tablet up to 140W (if it supports a USB-C PD 3.1 protocol)
  • The docking station is compatible for vertical mounting behind a monitor with VESA mounting support
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot