i-tec C31TRIPLE4KDOCKPDUK USB-C Triple Display Docking Station Gen 2 + Power De

MPN
C31TRIPLE4KDOCKPDUK
Brand
i-tec
EAN-13
8595611706769
Order Code
70-4387
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 58 in stock

A high-performance, new generation USB-C docking station that supports output to up to three external monitors in up to 4K high resolution. The dock can be used with virtually all notebooks equipped with USB-C, USB4 and Thunderbolt” 3/4 ports, while supporting all common current operating systems.

Plenty of USB ports (including those support Gen 2 speeds of up to 10 Gb/s), reliable and fast connection to the corporate network thanks to the integrated LAN port and support for installation behind the monitor all make this docking station the ideal companion for true professionals. Of course, it supports charging of your laptop or tablet, up to 100 W.

- Connect to 3 external monitors in resolutions up to 4K*
- Power delivery: up to 100 W
- 2 DisplayPort and 1 HDMI port available
- 7 USB ports: 2x USB-C (10 Gb/s) supporting BC 1.2 fast charging and 5x USB-A (1x Gen 2 (10 Gb/s) supporting BC 1.2 fast charging, 2x Gen 1 (5 Gb/s) supporting BC 1.2 fast charging and 2x USB 2.0)
- Gigabit Ethernet RJ-45 provides reliable, robust and high-speed internet connectivity with support for 10/100/1000 Mbps speeds
- Combo jack for audio and microphone
- Kensington lock provides anti-theft protection, especially in shared office environments or public areas
- Docking station power switch allows for maximum power savings
- Docking station supports a VESA mount for smart vertical installation behind a VESA-enabled monitor
- Supports Windows 10/11, macOS, iPadOS, Android, Chrome OS and Linux (with latest updates)

* macOS does not support Multi Stream Transport (MST). Connecting two or more monitors to a macOS station will cause all monitors to display the same image.
  • High-performance docking station for up to three monitors simultaneously
  • Dock is compatible with all modern notebooks equipped with USB-C, USB4 or Thunderbolt™ 3/4 ports
  • Supports high 4K resolution with refresh rates up to 60 Hz
  • The docking station supports up to 100W of power to a connected notebook or tablet
  • 7x USB ports allow you to easily connect your USB devices and peripherals (2x USB-C and 5x USB-A)
  • GLAN Ethernet supports network speeds of 10/100/1000 Mbps, providing a robust and high-speed internet connection
  • The combined 3.5mm audio/mic port can connect, for example, integrated headphones with microphone
  • The dock is compatible for vertical mounting behind a monitor with VESA mounting support
  • Optional MAC address cloning and automatic data backup of the connected computer (when using i-tec Docker Pro software)
  • NOTE: macOS does not support Multi Stream Transport (MST). Connecting two or more monitors to a macOS station will cause all monitors to display the same image
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot