i-tec C31NANOTRIPLED140UK Metal USB-C Nano 3x Display Dock, 2x HDMI 1x USB-C vi

MPN
C31NANOTRIPLED140UK
Brand
i-tec
EAN-13
8595611707414
Order Code
70-0278
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

Small but very powerful metal USB-C docking station capable of supporting up to three external monitors simultaneously*. Simply connect your laptop or tablet (no need to install drivers) and reap the benefits of quick USB data transfer, connection to the internet via a LAN port, and the ability to connect your headset. And of course, the docking station can also power your laptop with up to 140 W **, meaning you will be able to charge all laptops and tablets that support charging via USB-C (USB-C Power Delivery).

Brushed aluminium body grants the docking station sufficient durability and resilience even during frequent travel. The integrated USB-C cable is sufficiently long for comfortable connection even if the USB-C port is located in the upper portion of the screen frame (typical for hybrid laptops/tablets).

The docking station is also fully compatible with tablets and laptops featuring a modern Thunderbolt port.

- Connect up to three external monitors
- Power delivery: up to 140 W **
- Fitted with two HDMI and one USB-C video port
- 1x USB-C vith video 4K/60 and data (10 Gbps) 3x USB-C (10Gbps), 1x USB-A 10 Gbps) and 2x USB-A 2.0 ports will allow you to easily connect your monitor, USB devices and peripherals.
- Gigabit Ethernet RJ-45 provides reliable, robust and high-speed Internet connection supporting 10/100/1000 Mbps speeds
- Combined jack for audio and microphone on the front panel
- Supports Windows 10/11, macOS, Android, Chrome OS and Linux
- USB-C Charger 140W included

* macOS does not support Multi Stream Transport (MST) technology, meaning that when connected to a device running macOS, all connected external monitors will display the same image.

** If your laptop or tablet supports the new and modern USB-C Power Delivery PD 3.1 charging protocol, the docking station will offer charging power up to 140W (if you have PD 3.0 protocol, the charging power will be up to 100W)
  • Small, yet powerful metal USB-C dock that can connect up to three external monitors
  • Brushed aluminum construction ensures the dock is durable enough to withstand frequent travel
  • Two HDMI ports and one USB-C video/data port are available to connect your screens
  • 4x USB-C, 1x USB-A 3.2 and 2x USB-A 2.0 port allow you to easily connect your USB devices and peripherals
  • GLAN Ethernet supports network speeds of 10/100/1000 Mbps, providing robust and high-speed internet connectivity
  • The combined 3.5mm audio/mic port can connect, for example, integrated headphones with microphone
  • The docking station supports up to 140W of power to a connected laptop or tablet
  • Note: 140W USB-C power supply included. The dock can also be used with the USB-C PSU supplied with your laptop, so is available as a standalone item, P/N C31NANOTRIPLEDOCKPD
Type Thunderbolt

Reviews

Be the first to submit a review

Trustpilot