i-tec C31HUB404 USB 3.2 Gen 1 hub 4 ports USB C connector Black

MPN
C31HUB404
Brand
i-tec
EAN-13
8595611701566
Order Code
19-1157
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 95 in stock

i-tec C31HUB404 is a USB hub designed to expand connectivity options for modern computing devices. The hub, with the Manufacturer's Part Number C31HUB404 and identified by the EAN 08595611701566, provides four additional USB 3.2 Gen 1 (USB 3.0) ports integrated into a sleek black housing. Equipped with a USB C connector, it facilitates high-speed data transfer rates of up to 5 Gbps, serving as an effective solution for users requiring additional USB slots for peripherals such as external hard drives, flash drives, and other compatible devices. Ideal for engineers requiring increased port availability without sacrificing data transmission performance, this hub is suited to fields such as computer-aided design, digital content creation, and other applications where multiple USB-enabled devices must be connected simultaneously. Engineered for durability and reliability, this USB and Firewire plug and socket solution is an essential component for expanding workstation capabilities.
Type USB Hub
Interface USB 3.2
Colour Black
Product Type USB 3.2 1st Gen (USB 3.0) hub
Cable Colour Black
Cable Length 0.2m
Compatible products Apple MacBook 2015, Chromebook Pixel 2015, Acer Switch Alpha 12, Dell XPS 13, HP EliteBook Folio G
Data transfer rate 5000 Mbit/s
Depth 30mm
Harmonized System (HS) code 84719000
Height 10mm
Host Interface USB 3.2 Gen 2 (3.1 Gen 2) Type-C
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
InterFaces (output) USB A (USB 3.2 1st gen)
LED indicators Yes
Linux operating systems supported Yes
Mac operating systems supported Yes
No. of outputs 4
Package depth 154mm
Package height 20mm
Package Type Hanging box
Package weight 90g
Package width 210mm
Plug and Play Yes
Ports quantity 4
Power source type USB
Power Supply Type via USB
Product colour Black
Quick installation guide Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
Weight 37g
Width 110mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot