i-tec C31HDMIDPDOCKPD USB-C HDMI DP Docking Station with Power Delivery 100 W

MPN
C31HDMIDPDOCKPD
Brand
i-tec
EAN-13
8595611704147
Order Code
70-5255
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

USB-C office docking station with support for up to 2 external monitors with 4K resolution. The station is compatible with any laptop equipped with a USB-C or Thunderbolt 3 port. 6x USB ports, reliable and quick connection to your business network thanks to an integrated LAN port and support for installation behind a monitor make the docking station an ideal partner for professionals. And of course, the station is capable of charging your laptop or tablet with up to 100 W.

Integrated latest DP 1.4 protocol supports 5K/60 Hz resolution, making the device suitable for even professional graphics designers, data analysts, film editors and, of course, fans of HD video.

This docking station is designed to be used with any laptop, tablet or smartphone regardless of type, brand or operating system. All that is needed is for your laptop/tablet/phone to have a free Thunderbolt 3 or USB-C port capable of transmitting video signal.

Printer? Keyboard? Mouse? External hard drive or flash drive? Charging cable for your phone? You can connect all your devices to the docking station quickly and easily. In addition, you can connect to the Internet thanks a LAN port, eliminating any worries with variable speed and quality of Wi-Fi networks.

Do you enjoy detailed graphics with high resolution? If so, then this station can allow you to connect to up to two external monitors or TVs with up to 4K resolution! And of course, you can enjoy truly smooth video thanks to high refresh rate of 60 Hz.

The new USB-C port has a number of tricks up its sleeve! Provided your laptop or tablet supports power delivery through this port, you gain the ability to connect all you need (data transfer, Internet, video and power supply) using a single cable.

Every electrical device utilizes a minimum of continuous consumption, which climbs from tens to hundreds of unnecessarily spent and paid for kilowatts over its lifetime. However, you can turn off our docking station as needed, saving both the environment and your wallet.

The high-quality USB-C cable with a length of one meter will provide you with enough space on the table and, most importantly, the opportunity to organize your work environment according to your requirements. Shorter cables often limit the variability of use, and in some cases even prevent the connection of all necessary accessories.

A clear table is the backbone of any modern workspace. If your monitor supports the VESA mounting standard, you can easily install the docking station behind your monitor using an optional frame accessory (order code: VESADOCK1). Cables and other devices occupying space on the table will be a thing of the past.
  • Connect up to two 4K/30 Hz external monitors
  • Power delivery: up to 100 W
  • 1x HDMI, 1x DisplayPort
  • 3x USB 3.1, 1x USB-C 3.1 and 2x USB 2.0 for easy connection of your USB devices and peripherals. Gigabit Ethernet RJ-45 provides reliable, robust and high-speed Internet connection supporting 10/100/1000 Mbps speeds
  • Combined jack for audio and microphone on the front panel
  • Kensington lock protects against theft, particularly in shared offices or public spaces
  • On/off switch for maximum energy savings
  • The station features VESA support, allowing smart vertical installation behind a VESA compatible monitor
  • Supports Windows 10, macOS X, Android, ChromeOS and Linux
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot