i-tec C31FLAT2PDPRO100WUK USB-C Metal Ergonomic 3x 4K Display Docking Station w

MPN
C31FLAT2PDPRO100WUK
Brand
i-tec
EAN-13
8595611706646
Order Code
70-3546
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

Ergonomic metal USB-C dock with support for up to 3 external monitors. The dock is compatible with any laptop equipped with a USB-C or Thunderbolt port (the 60 cm long integrated cable is long enough to connect all laptops with screens up to 15″). The dock provides 4 USB ports, reliable and fast connectivity to corporate networks thanks to the integrated LAN port and a power supply of up to 100 W. The design of the dock also allows it to be used as a laptop stand.

The docking station is available in two versions:
1. without the included USB-C charging adapter (product code C31FLAT2PDPRO)
2. with the included 100W adapter (product code C31FLAT2PDPRO100W/UK).

- Connect up to three external monitors with up to 4K resolution*.
- Power: up to 100W
- Provides 2x DisplayPort and HDMI
- 4x USB 3.2 (5 Gbps) ports allow you to easily connect your USB devices and peripherals.
- Gigabit Ethernet RJ-45 provides reliable, robust and high-speed Internet connectivity with support for 10/100/1000 Mbps speeds
- Combination audio and microphone (headset) jack on the front panel
- SD and microSD card readers
- Metal body
- Can also be used as a handy laptop stand

Note: macOS does not support Multi-Stream Transport (MST) technology, which means that when connected to a macOS device, all connected monitors will display the same image.UNIVERSAL CHARGER

Universal power adapter
This 100W USB-C Universal Power Adapter is a great choice for powering any laptop or other USB-C equipped device that supports USB-C Power Delivery with a maximum power requirement of 100W.
  • Docking station that can also be used as a laptop stand
  • Compatible with USB-C and Thunderbolt laptops and tablets (Host device must support DisplayPort Alt mode)
  • 2x DisplayPort and 1x HDMI support up to three external 4K displays or one 5K/60Hz display. (macOS only supports one extended display)
  • Ergonomic design with aluminium housing, the dock has an integrated 60cm USB-C cable, making it suitable for use with all laptops & tablets with displays up to and including 15"
  • Including 4x USB 3.2 ports and SD and microSD card slots makes it easy to connect multiple USB devices and peripherals
  • Provides up to 100W Power Delivery for compatible laptops and tablets with USB-C and Thunderbolt (Host device must support USB-C Power Delivery)
  • GLAN Ethernet supports network speeds of 10/100/1000 Mbps and provides robust, high-speed Internet connectivity
  • Combined 3.5mm audio input/output for easy connection of headset or speakers
  • Note: Power supply is included. If you want to use your existing USB-C charger, you can purchase the docking station separately at a lower price with part number C31FLAT2PDPRO
Host Connection USB

Reviews

Be the first to submit a review

Trustpilot