i-tec C31DUALDPDOCKPD100WU USB-C Dual Display Docking Station with Power Delive

MPN
C31DUALDPDOCKPD100WU
Brand
i-tec
EAN-13
8595611703805
Order Code
70-4971
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £107.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

USB-C office docking station with support for up to 2 external monitors with 4K resolution. The station is compatible with any laptop equipped with a USB-C or Thunderbolt 3 port. 6x USB ports, reliable and quick connection to your business network thanks to an integrated LAN port and support for installation behind a monitor make the docking station an ideal partner for professionals. And of course, the station is capable of charging your laptop or tablet with up to 100 W.

Integrated latest DP 1.4 protocol supports 5K/60 Hz resolution, making the device suitable for even professional graphics designers, data analysts, film editors and, of course, fans of HD video.

The docking station also comes with a USB-C power adapter with a total power of 100 W (USB-C port: 100 W)

Should you need to connect your monitor via an HDMI port, you can purchase DP2HDMI4K60HZ (i-tec DisplayPort to HDMI Adapter), to allow HDMI connection with resolution of up to 4K and refresh rate of up to 60 Hz.

Note: macOS does not support Multi Stream Transport (MST) technology. Connecting two monitors to the station on macOS will result in both monitors showing the same image.

- Connect up to two 4K/30 Hz external monitors
- Power delivery: up to 100 W (USB-C power adapter with a total power of 100 W is included)
- Two available DisplayPorts
- 3x USB 3.1, 1x USB-C 3.1 and 2x USB 2.0 for easy connection of your USB devices and peripherals. Gigabit Ethernet RJ-45 provides reliable, robust and high-speed Internet connection supporting 10/100/1000 Mbps speeds
- Combined jack for audio and microphone on the front panel
- Kensington lock protects against theft, particularly in shared offices or public spaces
- On/off switch for maximum energy savings
- The station features VESA support, allowing smart vertical installation behind a VESA compatible monitor
- Supports Windows 10, macOS X, Android, ChromeOS and Linux
  • Compatible with USB-C and Thunderbolt laptops & tablets. (The host device must support DisplayPort Alt mode)
  • 2x DisplayPort supporting up to dual 4K/60Hz or a single 5K/60Hz display (depending on host performance). macOS supports a single extended display only
  • 6x USB-ports (5x USB-A, 1x USB-C) make it easy to connect multiple USB devices and peripherals
  • Provides up to 100W Power Delivery for compatible USB-C and Thunderbolt laptops & tablets. The host device must support USB-C Power Delivery
  • GLAN Ethernet supports network speeds of 10/100/1000 Mbps speeds, providing a robust and high-speed internet connection
  • Combo 3.5 mm audio input/output jack for easy connection to headset or speakers
  • VESA bracket available to help keep your desk tidy and free from cables, plus K-lock slot for added security
  • Power-saving On/Off switch to reduce energy consumption when the docking station is not in use
  • Note: 100W power supply included. The dock can also be used with the USB-C PSU supplied with your laptop, so is available as a standalone item, P/N C31DUALDPDOCKPD
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot