HyperX Electromechanical-Switches-Keypads Gamepad 660474

Brand: HyperX
HyperX offers a range of compact design keypads that are known for their durable build quality and reliable USB connectivity, suitable for portable use.
Description Image Product Buy Pricing (Ex VAT) 3.5 mm connector Battery type Box contents Built-in battery Cables included Colour Depth Ergonomic grip Gaming platforms supported Height LED backlight Package depth Package height Package weight Packaging content Power Source Product colour Programmable buttons Warranty period USB connector type
HyperX 6L366AA HyperX Keypad Black Compact Design USB Connectivity Portable
HyperX 6L366AA HyperX Keypad Black Compact Design USB Connectivity Portable
Extended range
Order code: 19-0941
MPN: 6L366AA

Back order - 3 availableBack-order availability date - 25/11/2026
1+ £36.39
10+ £35.60
50+ £35.52
Price per unit Ex VAT
Yes HyperX Clutch Gladiate, USB-C to USB-A Cable USB Type-C to USB Type-A Black 110.5mm Yes PC, Xbox One, Xbox Series S, Xbox Series X 64.7mm 65mm 160mm 208g HyperX Clutch Gladiate, USB-C to USB-A Cable Cable Black Yes 2 year(s)
HyperX 7D6H2AA Keypads Blue Durable Plastic Compact Design
HyperX 7D6H2AA Keypads Blue Durable Plastic Compact Design
Extended range
Order code: 19-0943
MPN: 7D6H2AA

Available to back orderBack order, lead time 3 weeks
1+ £45.47
Price per unit Ex VAT
Built-in HyperX Clutch RGB gaming controller, USB-C to USB-A Cable, Quick Start Guide Yes USB Type-A to USB Type-C Transparent 111mm Xbox One, Xbox Series X 65mm Yes 158mm 65mm 420g HyperX Clutch RGB gaming controller, USB-C to USB-A Cable, Quick Start Guide Cable/Battery Transparent USB Type-A, USB Type-C

Trustpilot