HyperX 6L366AA HyperX Keypad Black Compact Design USB Connectivity Portable

MPN
6L366AA
Brand
HyperX
EAN-13
0196786183317
Order Code
19-0941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £42.81 £36.39
10+ £35.60
50+ £35.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/10/2026

HyperX 6L366AA is a compact keypad designed for streamlined functionality and portability, ideal for integration into engineering workstations where space optimisation is crucial. This keypad, featuring USB connectivity, is engineered to support additional input for applications demanding precise control and efficiency, such as CAD software and simulation platforms. Its durable black construction ensures continued reliability in demanding environments, making it suitable for both professional and development settings where adaptability and robust performance are required.
Type Gamepad Controller
3.5 mm connector Yes
Box contents HyperX Clutch Gladiate, USB-C to USB-A Cable
Cable Length 2.95m
Cables included USB Type-C to USB Type-A
Colour Black
Connectivity technology Wired
Depth 110.5mm
Detachable cable Yes
Device interface USB
Device type Gamepad
Ergonomic grip Yes
Gaming platforms supported PC, Xbox One, Xbox Series S, Xbox Series X
Height 64.7mm
Interfaces USB type A
Number of Keys 10
Package depth 65mm
Package height 160mm
Package weight 208g
Package width 170mm
Packaging content HyperX Clutch Gladiate, USB-C to USB-A Cable
Panel Cutout Dimensions N/A
Power Source Cable
Product colour Black
Product Type Gamepad
Programmable buttons Yes
Transfer Type Corded
UNSPSC-code 43211705
Warranty period 2 year(s)
Width 155mm

Reviews

Be the first to submit a review

Trustpilot