HyperX 7D6H2AA Keypads Blue Durable Plastic Compact Design

MPN
7D6H2AA
Brand
HyperX
EAN-13
0197192136829
Order Code
19-0943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £53.49 £45.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

HyperX 7D6H2AA is a precision-engineered keypad known as the Clutch Gladiate RGB, crafted from durable blue plastic. This compact input device has been meticulously designed for applications requiring efficient data entry and rapid command execution, such as gaming setups, CAD software, and digital design environments. Its robust build ensures long-term reliability and the inclusion of RGB lighting enhances visibility in varied ambient conditions, while its compact nature allows for seamless integration into constrained workspaces. Engineers and technical professionals utilise this keypad for its responsive input capabilities and ergonomic design, which together enhance user performance during intensive tasks.
Type Gamepad Controller
Battery type Built-in
Box contents HyperX Clutch RGB gaming controller, USB-C to USB-A Cable, Quick Start Guide
Built-in battery Yes
Cable Length 2.95m
Cables included USB Type-A to USB Type-C
Colour Transparent
Connectivity technology Wired
Depth 111mm
Detachable cable Yes
Device interface USB
Device type Gamepad
Gaming platforms supported Xbox One, Xbox Series X
Height 65mm
Interfaces USB type A
LED backlight Yes
Number of Keys 10
Package depth 158mm
Package height 65mm
Package weight 420g
Package width 170mm
Packaging content HyperX Clutch RGB gaming controller, USB-C to USB-A Cable, Quick Start Guide
Panel Cutout Dimensions N/A
Power Source Cable/Battery
Product colour Transparent
Product Type Gamepad
Transfer Type Corded
UNSPSC-code 43211705
USB connector type USB Type-A, USB Type-C
User guide Yes
Weight 290g
Width 155mm

Reviews

Be the first to submit a review

Trustpilot