HyperX 676A2AA Cloud Stinger 2 Wireless Over-ear Headset Black Gaming Headphones

MPN
676A2AA
Brand
HyperX
EAN-13
0196548333479
Order Code
19-0938
Country of Origin
China

No longer stocked


HyperX 676A2AA Cloud Stinger 2 Wireless over-ear headset black gaming headphones are meticulously engineered for optimal performance and user comfort. This model, distinguished by its durable build and efficient wireless connectivity, is specifically designed to provide a seamless audio experience with minimal latency, making it ideal for demanding gaming environments. By leveraging the latest advancements in wireless audio technology, this headset ensures consistent and high-quality sound output, essential for precise audio localisation in immersive gaming scenarios. Additionally, the headset's ergonomic design facilitates extended use without discomfort, suitable for professionals and enthusiasts engaged in prolonged gaming sessions or interactive media development.
Type Over-the-ear
Cable Length 0.5m
Colour Black
Audio channels Stereo
Frequency Range 10 - 20200Hz
Transfer Type Wireless (1075099)
Weight 275g
AC adapter included No
Battery technology Lithium Polymer (LiPo)
Box contents Wireless Gaming Headset, USB charge cable, USB wireless adapter, Quick Start Guide
Cables included USB
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour name Black
Compatibility PC
Connectivity technology Wireless
Continuous audio playback time 20 h
Depth 110mm
Driver Type Dynamic
Driver unit 5cm
Ear coupling Circumaural
Headband-Type Overhead
Headphone frequency 10 - 20200 Hz
Headphone sensitivity 104.5 dB
Headset connection USB
Height 195mm
Impedance 32Ω
Magnet type Neodymium
Max. battery life 20h
Max. Range 20m
Microphone sensitivity -12 dB
Microphone type Boom
Noise canceling Yes
Noise canceling type Active
Package depth 232mm
Package height 217mm
Package weight 637g
Package width 115mm
Power Supply Rechargeable batteries (included)
Product colour Black
Quantity 1
Quick start guide Yes
Recommended usage Gaming
Sensitivity (microphone) -12dB
Sound pressure 104.5dB
Suitable For PC
Total Harmonic Distortion (THD) 2%
UNSPSC-code 52161514
USB connectivity Yes
USB Type-C required charging power (max) 15 W
USB Type-C required charging power (min) 3 W
Wearing style Head-band
Width 180mm
Wireless range 20m

Trustpilot