HyperX 519T1AA Cloud Stinger 2 Over-ear headset Corded Stereo Black

MPN
519T1AA
Brand
HyperX
EAN-13
0196188736906
Order Code
19-0937
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HyperX 519T1AA Cloud Stinger 2 is an over-ear headset designed for corded, stereo sound output, with a robust black finish suitable for gaming and other demanding audio applications. This headset features comfortable ear cups and a lightweight construction, engineered to provide extended usability without discomfort, making it an excellent choice for engineers involved in audio testing, user interface design, or software development that requires clear and precise sound monitoring. The device offers high-quality audio output, which is crucial for precise acoustic analysis and immersive auditory environments, enhancing the effectiveness of engineering tasks that depend on accurate sound reproduction.
Type Over-the-ear
Cable Length 2m
Colour Black
AC adapter included No
Acoustic system Closed
Audio channels Stereo
Colour name Black
Compatibility PC
Connectivity technology Wired
Country of origin China
Depth 95mm
Driver unit 5cm
Ear coupling Circumaural
Frequency Range 10 - 28000Hz
Headband-Type Overhead
Headphone frequency 10 - 28000 Hz
Headphone sensitivity 97 dB
Headset connection USB
Headset type Binaural
Height 195mm
Impedance 32O
Microphone connectivity 3.5mm
Microphone sensitivity -40.5 dB
Microphone type Boom
Noise canceling Yes
Noise canceling type Active
Package depth 115mm
Package height 217mm
Package weight 622g
Package width 232mm
Product colour Black
Recommended usage Gaming
Sensitivity (microphone) -40.5dB
Sound pressure 97.5dB
Suitable For PC
Transfer Type Corded (1075100)
UNSPSC-code 52161514
USB Power Delivery (USB PD) No
USB Type-C charging port No
Wearing style Head-band
Weight 275g
Width 179mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot