HYPER HJGAN245-EU 245W GaN Desktop Charger, USB-C, 582 g

MPN
HJGAN245-EU
Brand
HYPER
EAN-13
6941921148652
Order Code
72-2883
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £179.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Meet the newest way we’re providing a robust power solution to any work-from-home professional or business enterprise for when additional outlet space may be sparse, the HyperJuice 245W GaN Desktop Charger.

It’s the world’s first and smallest 245W GaN charger that boasts four 1W USB-C Power Delivery ports driven by industry-leading GaN technology. This provides anyone with the ability to charge four mid-size 6W laptops at the same time, like the 13” MacBook Pro or Air. Or, if you have multiple devices, charge two 16” MacBook Pro laptops, an iPad Pro and an iPhone 13 all at the same time.

Simultaneously Charge 4 Devices
With four powerful USB-C charging ports, each at 1W ratings, you’ll be able to charge two M1 MacBook 16”, one iPhone 13, and one iPad Pro 11” faster than you’d ever thought possible.

Powered By GaN Technology
The innovative Gallium Nitride semiconductor technology provides a solution that’s smaller, charges faster, and charges more efficiently than traditional silicon-based chargers.

Slim & Portable Design
Not only is the GaN Charging Station powerful, but it’s slim, compact and perfect for life on-the-go. Also, enjoy having a little more free desk space due to the compact size.

AC Extension Cord Included
With the included AC extension cord, you’ll never have to be tied to wall outlets, especially if you’re working from an airport, coffeeshop or wherever wall outlet space may be tricky to find.

Smart Power Protection
Get more peace of mind when charging due to our super-smart over current, over voltage, over temperature and short-circuit protection.

Maximum Compatibility
Supports PD 3., QC 4.+, and PPS for iPhone, iPad, Android, PC, Chromebook and Samsung fast charging.

Reviews

Be the first to submit a review

Trustpilot