Hylomar WHY.M.K300 Universal Sealant 300ml Blue, Thermal/Chemical Resistant

Image Representative of Range

Hylomar WHY.M.K300 Universal Sealant 300ml Blue, Thermal/Chemical Resistant

MPN
WHY.M.K300
Brand
Hylomar
EAN-13
5036626006077
Order Code
12-1077
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.60
10+ £29.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 24/11/2026

Hylomar M Universal Sealing is a non-setting adhesive known for its versatility and blue colour. The product boasts excellent resistance to fluids, making it ideal for sealing joints. Typical applications include automotive and aerospace industries, where reliable sealing is crucial.
Type Universal sealing
Colour Blue
Package Size 300ml
Package Type Aerosol
Food ProcessingSafe No
Adhesive features Weatherproof
Heat resistance -50 to + 250°C
Suitable For Motor construction and maintenance

Reviews

Be the first to submit a review

Trustpilot