Hylomar WHY.H.T80 Universal Sealing Compound 80ml, Thermal -50°C to 250°C

Image Representative of Range

Hylomar WHY.H.T80 Universal Sealing Compound 80ml, Thermal -50°C to 250°C

MPN
WHY.H.T80
Brand
Hylomar
EAN-13
5036626006305
Order Code
12-1075
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.52 £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

Hylomar H Universal sealing is a versatile adhesive designed for various sealing applications. Manufactured by Hylomar, it is known for its excellent resistance to fluids and vibration. This product is typically used in automotive, aerospace, and industrial settings.
Type Universal sealing
Package Size 80ml
Package Type Aerosol
Food ProcessingSafe No
Adhesive features Weatherproof
Heat resistance -50 to + 250 °C.

Reviews

Be the first to submit a review

Trustpilot