Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hylec HYGST-3LPSK 3 Pole IP30 Lighting Connector Male and Female Locking Latch

Order Code:  

21-4281

  Copy to clipboard
Brand: Hylec  Copy to clipboard MPN: HYGST-3LPSK  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.56
10+ £2.57
25+ £2.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched same day

These 3-pole 16A 250V lighting connectors with locking latches are designed to IP30 and are VDE approved. The male and female connector blocks are manufactured in tough Polyamide 66 material and are supplied complete with protection covers.


  • Compatible with most other major EU lighting connectors of similar style
  • Designed for use with 3-core round cable
  • Plug/socket connection keyway protected to avoid incorrect assembly
  • Touch-proof/safe when disconnected under load
  • Compliant with EN 61984 (VDE0627)
  • Supplied as a plug and socket pair
  • Length when connected: 76mm
Pitch N/A
Number of Ways 3
Current Rating 16A
Mounting Cable
Termination Plug and socket
Wire Gauge 14AWG
Body Style Terminal block
Series HYGST

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review