HyCell 5030682 HyCell HR06 2700 AA Battery Rechargeable 2400mAh 1.2V 4pcs

Image Representative of Range

HyCell 5030682 HyCell HR06 2700 AA Battery Rechargeable 2400mAh 1.2V 4pcs

MPN
5030682
Brand
HyCell
EAN-13
4013674030682
Order Code
12-1074
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.50 £12.32
10+ £11.19
50+ £11.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 19/11/2026

HyCell manufactures the HR06 2700 AA rechargeable battery, featuring a nickel-metal hydride (NiMH) composition with a capacity of 2400 mAh and a voltage of 1.2 V. This rechargeable AA battery is ideal for use in household electronics, such as remote controls and digital cameras. Sold in sets of four, these batteries offer a reliable and sustainable power solution.
Capacity 2400mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute HR06 2700
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot