HyCell 5030662 HR03 1000 AAA Rechargeable Battery 800mAh 1.2V 4 pcs

Image Representative of Range

HyCell 5030662 HR03 1000 AAA Rechargeable Battery 800mAh 1.2V 4 pcs

MPN
5030662
Brand
HyCell
EAN-13
4013674030668
Order Code
12-1073
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.46 £6.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 19/11/2026

The HyCell HR03 1000 AAA battery is a rechargeable NiMH battery with a capacity of 800 mAh and a voltage of 1.2 V, available in packs of four. It is ideal for powering small electronics such as remote controls, clocks, and toys. These batteries provide a reliable and sustainable power source, reducing the need for disposable alternatives.
Capacity 800mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute HR03 1000
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot