HyCell 5020192 Button Cell CR2025 3V 140mAh 2pcs for Electronics Use

Image Representative of Range

HyCell 5020192 Button Cell CR2025 3V 140mAh 2pcs for Electronics Use

MPN
5020192
Brand
HyCell
EAN-13
4013674002887
Order Code
12-1071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 41 availableBack-order availability date - 04/12/2026

The HyCell button cell CR 2025 is a lithium battery with a voltage of 3 volts and a capacity of 140 mAh. This battery is commonly used in devices such as wristwatches and pocket calculators. It is sold in packs of two, providing reliable power for small electronic devices.
Type CR2025
Capacity 140mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 2
Terminal Type Standard
Diameter 20mm
Height 2.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot