HyCell 5020182 Button Cell CR2016 3V 70mAh 2pc Photo Calculator Watch

Image Representative of Range

HyCell 5020182 Button Cell CR2016 3V 70mAh 2pc Photo Calculator Watch

MPN
5020182
Brand
HyCell
EAN-13
4013674002870
Order Code
12-1070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 48 availableBack-order availability date - 04/12/2026

The HyCell button cell CR2016 is a lithium battery with a 3-volt output and 70 mAh capacity. It is suitable for use in small electronic devices such as wristwatches and pocket calculators. Sold in packs of two, these batteries are reliable for devices requiring button cell power.
Type CR2016
Capacity 70mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.6mm
Pack Size 2
Terminal Type Standard
Diameter 20mm
Height 1.6mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot