HyCell 5020172 Button Cell CR2430 3V 300mAh Coin Cell for Watches

Image Representative of Range

HyCell 5020172 Button Cell CR2430 3V 300mAh Coin Cell for Watches

MPN
5020172
Brand
HyCell
EAN-13
4013674002832
Order Code
12-1069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 102 availableBack-order availability date - 04/12/2026

Manufactured by HyCell, the CR 2430 button cell offers a voltage of 3 V and a capacity of 300 mAh. This lithium battery is ideal for devices such as wristwatches, calculators, and other small electronics. Each pack contains 2 batteries, providing a reliable power source for everyday gadgets.
Type CR2430
Capacity 300mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 4
Terminal Type Standard
Diameter 24.5mm
Height 3mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot