Hycell 1516-0250 Hycell Cr2450 Button Cell 3V Lithium Non-Rechargeable 1Pc

MPN
1516-0250
Brand
HyCell
EAN-13
4013674207817
Order Code
16-5629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 232 availableBack-order availability date - 04/12/2026

HyCell 1516-0250 is a lithium button cell battery specifically designated as CR2450, operating at a nominal voltage of 3 volts. This non-rechargeable energy source is discreetly designed for minimal space requirements, making it an ideal choice for compact electronic applications where reliable power delivery is essential. It is commonly utilised in devices such as calculators, remote controls, and small medical instruments, where its stable discharge rate and long shelf life are of significant benefit. Packaged individually, this component is suitable for both isolated replacements and incorporation into a variety of low-energy circuits, ensuring versatility in power management solutions.
Type CR2450
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 1
Terminal Type Standard
Content 1
Height 120mm
Product Type Button cell
Size CR 2450
Technology Lithium
Voltage 3V
Weight 14g

Reviews

Be the first to submit a review

Trustpilot