Hycell 1516-0248 Button Cell Cr2430 3V Lithium Non-Rechargeable Battery

MPN
1516-0248
Brand
HyCell
EAN-13
4013674207848
Order Code
16-5627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 115 availableBack-order availability date - 04/12/2026

Hycell 1516-0248 represents a CR2430 3V lithium non-rechargeable button cell battery, engineered for reliable energy storage in compact electronics. This coin cell battery features lithium chemistry, ensuring a high energy density and stable discharge rate, crucial for devices requiring consistent power output. Commonly used in a variety of applications, it is ideal for circuit boards, hearing aids, and other small electronic devices where space is a premium consideration. The battery is encased in a durable metal housing to prevent leakage, maintaining safety and performance standards crucial in engineering environments. This specific design adheres to industry standards for button cell batteries and is critical for powering devices where long-term, maintenance-free operation is essential.
Type CR2430
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 6
Terminal Type Standard
Content 1
Product Type Button cell
Size CR 2430
Technology Lithium
Voltage 3V
Weight 20g

Reviews

Be the first to submit a review

Trustpilot