HyCell 1516-0233 Button Cell Set 3xCR2025 6xCR2032 3xCR2450 Safe Durable

MPN
1516-0233
Brand
HyCell
EAN-13
4013674204946
Order Code
09-4649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.49 £8.07
10+ £7.30
50+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/10/2026

HyCell manufactures the button cell sets, including 3× CR2025, 6× CR2032, and 3× CR2450 batteries. These button cells are known for their reliability and long-lasting power. They are commonly used in small electronics such as watches, calculators, and key fobs.
Type CR2025
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 12
Terminal Type Standard
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot