HyCell 1516-0027 CR2025 Button Cell 3V 6pieces 140mAh for Clocks & Calculators

MPN
1516-0027
Brand
HyCell
EAN-13
4013674027781
Order Code
09-4648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 47 availableBack-order availability date - 08/10/2026

HyCell manufactures the CR2025 button cell, a 3V lithium battery with a capacity of 140 mAh. It comes in a pack of six and is commonly used in wristwatches, calculators, and other small electronic devices. This reliable power source is ideal for applications requiring compact batteries, such as button cell and pocket calculator operations.
Type CR2025
Capacity 140mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 6
Terminal Type Standard
Diameter 20mm
Height 2.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot