HyCell 1201-0009 Universal PSU Adjustable Voltage 8 Connectors 27 W Euro Plug

MPN
1201-0009
Brand
HyCell
EAN-13
4013674065134
Order Code
09-4644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.04 £14.37
10+ £13.19
100+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The HyCell 1201-0009 is a versatile Euro plug mains PSU with adjustable voltage settings ranging from 3 V to 12 V DC. With a power output of 27 W and a current rating of 2250 mA, it can support various electronic devices needing stabilised power. Typically used as a power adapter for toys and other small electronics, it ensures reliable and efficient performance.
Type Mains PSU (adjustable voltage)
Dim (L x W x H) 77 x 51 x 87 mm
EuP Status Step 2
Height 87mm
Length 77mm
Max. output current 2250mA
Maximum Input Volage 240V AC
Minimum Input Volage 100V AC
Misc Attribute 2 Pulsed
Number of Outputs 1
Output current (max.) - rounded 2.25A
Output Voltage Various
Power 27W
Used at Euro Plug
Weight 178g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot